Parametric Equivalent
Parametric Equivalent

0805PC562KAT1A | |
|---|---|
DigiKey Part Number | 478-0805PC562KAT1ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805PC562KAT1A |
Description | CAP CER 5600PF 250V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805PC562KAT1A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805PC562KAT2A | KYOCERA AVX | 0 | 478-0805PC562KAT2ATR-ND | 0,08656 € | Parametric Equivalent |
| 0805PC562KAT4A | KYOCERA AVX | 0 | 478-0805PC562KAT4ATR-ND | 0,07924 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08656 € | 346,24 € |
| Unit Price without VAT: | 0,08656 € |
|---|---|
| Unit Price with VAT: | 0,10301 € |

