Direct
Similar

0805PC392KAT2A | |
|---|---|
DigiKey Part Number | 478-7442-2-ND - Tape & Reel (TR) 478-7442-1-ND - Cut Tape (CT) 478-7442-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805PC392KAT2A |
Description | CAP CER 3900PF 250V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805PC392KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,21600 € | 2,16 € |
| 50 | 0,16000 € | 8,00 € |
| 100 | 0,14270 € | 14,27 € |
| 500 | 0,11374 € | 56,87 € |
| 1.000 | 0,10478 € | 104,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09136 € | 365,44 € |
| 8.000 | 0,08638 € | 691,04 € |
| 12.000 | 0,08388 € | 1.006,56 € |
| 20.000 | 0,08112 € | 1.622,40 € |
| 28.000 | 0,07950 € | 2.226,00 € |
| 40.000 | 0,07794 € | 3.117,60 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |



