Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar

0805PC122KAT1A | |
|---|---|
DigiKey Part Number | 478-5542-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805PC122KAT1A |
Description | CAP CER 1200PF 250V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805PC122KAT1A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805J2500122KXT | Knowles Syfer | 0 | 0805J2500122KXT-ND | 0,20294 € | Direct |
| 0805J2500122JXT | Knowles Syfer | 0 | 0805J2500122JXT-ND | 0,20294 € | Upgrade |
| 0805J5000122JXT | Knowles Syfer | 0 | 0805J5000122JXT-ND | 0,20294 € | Upgrade |
| 0805J5000122KXT | Knowles Syfer | 0 | 0805J5000122KXT-ND | 0,20294 € | Upgrade |
| 0805J6300122JXT | Knowles Syfer | 0 | 0805J6300122JXT-ND | 0,20294 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,02118 € | 169,44 € |
| Unit Price without VAT: | 0,02118 € |
|---|---|
| Unit Price with VAT: | 0,02520 € |




