0805AA100MAT1A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,18605 €
Datasheet

Upgrade


KEMET
In Stock: 100.241
Unit Price: 0,41000 €
Datasheet
10 pF ±20% 1000V (1kV) Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805AA100MAT1A

DigiKey Part Number
478-3995-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805AA100MAT1A
Description
CAP CER 10PF 1KV C0G/NP0 0805
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 pF ±20% 1000V (1kV) Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805AA100MAT1A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Voltage
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.083" L x 0.049" W (2.10mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM21ECG3A100MUKYOCERA AVX0478-KGM21ECG3A100MUTR-ND0,18605 €Direct
C0805C100JDGACTUKEMET100.241399-C0805C100JDGACTUCT-ND0,41000 €Upgrade
Available To Order
Factory Stock: 4.000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,17924 €716,96 €
Unit Price without VAT:0,17924 €
Unit Price with VAT:0,21330 €