22 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08056D226MAT4A

DigiKey Part Number
478-KGM21AR50J226MLTR-ND - Tape & Reel (TR)
478-KGM21AR50J226MLCT-ND - Cut Tape (CT)
478-KGM21AR50J226MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08056D226MAT4A
Description
CAP CER 22UF 6.3V X5R 0805
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
22 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08056D226MAT4A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
08056D226MAT2AKYOCERA AVX106.785478-KGM21AR50J226MUCT-ND0,26000 €Parametric Equivalent
C0805C226M9PACTUKEMET571.571399-C0805C226M9PACTUCT-ND0,17000 €Direct
CC0805MKX5R5BB226YAGEO40.522311-1464-1-ND0,28000 €Direct
In-Stock: 763
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,31000 €1,31 €
100,86100 €8,61 €
500,68560 €34,28 €
1000,63120 €63,12 €
5000,53954 €269,77 €
1.0000,51116 €511,16 €
2.5000,48121 €1.203,03 €
5.0000,46812 €2.340,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,05691 €569,10 €
20.0000,05401 €1.080,20 €
30.0000,05256 €1.576,80 €
50.0000,05096 €2.548,00 €
70.0000,05002 €3.501,40 €
100.0000,04912 €4.912,00 €
Manufacturers Standard Package
Unit Price without VAT:1,31000 €
Unit Price with VAT:1,55890 €