Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

08055U910JAT2A | |
|---|---|
DigiKey Part Number | 08055U910JAT2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 08055U910JAT2A |
Description | CAP CER 91PF 50V NP0 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 91 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055U910JAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Ultra Low ESR |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.045" (1.15mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGQ21HCG2A910FT | KYOCERA AVX | 0 | 478-KGQ21HCG2A910FTTR-ND | 0,10316 € | Upgrade |
| KGQ21HCG2A910GT | KYOCERA AVX | 0 | 478-KGQ21HCG2A910GTTR-ND | 0,07182 € | Upgrade |
| KGQ21HCG2A910JT | KYOCERA AVX | 0 | 478-KGQ21HCG2A910JTTR-ND | 0,05567 € | Upgrade |
| KGQ21HCG2D910FT | KYOCERA AVX | 0 | 478-KGQ21HCG2D910FTTR-ND | 0,12305 € | Upgrade |
| KGQ21HCG2D910JT | KYOCERA AVX | 0 | 478-KGQ21HCG2D910JTTR-ND | 0,08672 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05567 € | 222,68 € |
| Unit Price without VAT: | 0,05567 € |
|---|---|
| Unit Price with VAT: | 0,06625 € |


