Upgrade
Upgrade

08055U5R6BAT2A | |
|---|---|
DigiKey Part Number | 08055U5R6BAT2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 08055U5R6BAT2A |
Description | CAP CER 5.6PF 50V NP0 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055U5R6BAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Ultra Low ESR |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.045" (1.15mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGQ21HCG2A5R6BT | KYOCERA AVX | 0 | 478-KGQ21HCG2A5R6BTTR-ND | 0,09807 € | Upgrade |
| KGQ21HCG2D5R6BT | KYOCERA AVX | 0 | 478-KGQ21HCG2D5R6BTTR-ND | 0,10350 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10324 € | 412,96 € |
| Unit Price without VAT: | 0,10324 € |
|---|---|
| Unit Price with VAT: | 0,12286 € |


