Upgrade
Upgrade

08055U1R8CAT2A | |
|---|---|
DigiKey Part Number | 08055U1R8CAT2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 08055U1R8CAT2A |
Description | CAP CER 1.8PF 50V NP0 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055U1R8CAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Ultra Low ESR |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.045" (1.15mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGQ21HCG2A1R8CT | KYOCERA AVX | 0 | 478-KGQ21HCG2A1R8CTTR-ND | 0,06416 € | Upgrade |
| KGQ21HCG2D1R8CT | KYOCERA AVX | 7.339 | 478-KGQ21HCG2D1R8CT-ND | 0,30000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07495 € | 299,80 € |
| Unit Price without VAT: | 0,07495 € |
|---|---|
| Unit Price with VAT: | 0,08919 € |


