Upgrade
Upgrade

08055U180FAT2A | |
|---|---|
DigiKey Part Number | 08055U180FAT2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 08055U180FAT2A |
Description | CAP CER 18PF 50V NP0 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055U180FAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Ultra Low ESR |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±1% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.045" (1.15mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGQ21HCG2A180FT | KYOCERA AVX | 1.913 | 478-KGQ21HCG2A180FTCT-ND | 0,44000 € | Upgrade |
| KGQ21HCG2D180FT | KYOCERA AVX | 4.043 | 478-KGQ21HCG2D180FTCT-ND | 0,40000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11195 € | 447,80 € |
| Unit Price without VAT: | 0,11195 € |
|---|---|
| Unit Price with VAT: | 0,13322 € |


