
08055U101FAT2A | |
|---|---|
DigiKey Part Number | 478-11913-2-ND - Tape & Reel (TR) 478-11913-1-ND - Cut Tape (CT) 478-11913-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055U101FAT2A |
Description | CAP CER 100PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055U101FAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±1% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.045" (1.15mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,26800 € | 2,68 € |
| 50 | 0,20060 € | 10,03 € |
| 100 | 0,17990 € | 17,99 € |
| 500 | 0,14508 € | 72,54 € |
| 1.000 | 0,13431 € | 134,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11817 € | 472,68 € |
| 8.000 | 0,11217 € | 897,36 € |
| 12.000 | 0,10916 € | 1.309,92 € |
| 20.000 | 0,10583 € | 2.116,60 € |
| 28.000 | 0,10389 € | 2.908,92 € |
| 40.000 | 0,10201 € | 4.080,40 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

