Direct



08055J4R3BAWTR | |
|---|---|
DigiKey Part Number | 08055J4R3BAWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 08055J4R3BAWTR |
Description | CAP THIN FILM 4.3PF 50V 0805 |
Customer Reference | |
Detailed Description | 4.3 pF Thin Film Capacitor 50 V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055J4R3BAWTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | 4.3 pF | |
Tolerance | ±0.1pF | |
Voltage - Rated | 50 V | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.079" L x 0.050" W (2.00mm x 1.27mm) | |
Height - Seated (Max) | 0.029" (0.73mm) |


