
08055J3R3ABTTR | |
|---|---|
DigiKey Part Number | 478-11912-2-ND - Tape & Reel (TR) 478-11912-1-ND - Cut Tape (CT) 478-11912-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055J3R3ABTTR |
Description | CAP THIN FILM 3.3PF 50V 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF Thin Film Capacitor 50 V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055J3R3ABTTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 3.3 pF | |
Tolerance | ±0.05pF | |
Voltage - Rated | 50 V | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.079" L x 0.050" W (2.00mm x 1.27mm) | |
Height - Seated (Max) | 0.044" (1.13mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 $ | 1,84 $ |
| 10 | 1,23400 $ | 12,34 $ |
| 50 | 0,99220 $ | 49,61 $ |
| 100 | 0,91740 $ | 91,74 $ |
| 500 | 0,79104 $ | 395,52 $ |
| 1.000 | 0,75195 $ | 751,95 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,76058 $ | 2.281,74 $ |
| 6.000 | 0,73561 $ | 4.413,66 $ |
| 9.000 | 0,72310 $ | 6.507,90 $ |
| Unit Price without VAT: | 1,84000 $ |
|---|---|
| Unit Price with VAT: | 2,18960 $ |

