1.2 pF Thin Film Capacitor 50 V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08055J1R2ABTTR

DigiKey Part Number
08055J1R2ABTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
08055J1R2ABTTR
Description
CAP THIN FILM 1.2PF 50V 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.2 pF Thin Film Capacitor 50 V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08055J1R2ABTTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
1.2 pF
Tolerance
±0.05pF
Voltage - Rated
50 V
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Operating Temperature
-55°C ~ 125°C
Features
RF, High Q, Low Loss
Size / Dimension
0.079" L x 0.050" W (2.00mm x 1.27mm)
Height - Seated (Max)
0.044" (1.13mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,61237 €1.837,11 €
Manufacturers Standard Package
Unit Price without VAT:0,61237 €
Unit Price with VAT:0,72872 €