08055J150FAWTR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,64642 €
Datasheet
15 pF Thin Film Capacitor 50 V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 pF Thin Film Capacitor 50 V 0805 (2012 Metric)
0805-F

08055J150FAWTR

DigiKey Part Number
08055J150FAWTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
08055J150FAWTR
Description
CAP THIN FILM 15PF 50V 0805
Customer Reference
Detailed Description
15 pF Thin Film Capacitor 50 V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08055J150FAWTR Models
Product Attributes
Filter Similar Products
Category
Voltage - Rated
50 V
Manufacturer
KYOCERA AVX
Mounting Type
Surface Mount
Series
Package / Case
0805 (2012 Metric)
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Features
RF, High Q, Low Loss
Capacitance
15 pF
Size / Dimension
0.079" L x 0.050" W (2.00mm x 1.27mm)
Tolerance
±1%
Height - Seated (Max)
0.029" (0.73mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
08055J150FBTTRKYOCERA AVX008055J150FBTTR-ND0,64642 €Direct
Obsolete
This product is no longer manufactured. View Substitutes