11 pF Thin Film Capacitor 50 V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08055J110FBTTR

DigiKey Part Number
08055J110FBTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
08055J110FBTTR
Description
CAP THIN FILM 11PF 50V 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
11 pF Thin Film Capacitor 50 V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08055J110FBTTR Models
Product Attributes
Filter Similar Products
Category
Voltage - Rated
50 V
Manufacturer
KYOCERA AVX
Mounting Type
Surface Mount
Series
Package / Case
0805 (2012 Metric)
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Features
RF, High Q, Low Loss
Capacitance
11 pF
Size / Dimension
0.079" L x 0.050" W (2.00mm x 1.27mm)
Tolerance
±1%
Height - Seated (Max)
0.044" (1.13mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,60475 €1.814,25 €
Manufacturers Standard Package
Unit Price without VAT:0,60475 €
Unit Price with VAT:0,71965 €