
08055F102K4Z2A | |
|---|---|
DigiKey Part Number | 478-KAF21BR81H102KTTR-ND - Tape & Reel (TR) 478-KAF21BR81H102KTCT-ND - Cut Tape (CT) 478-KAF21BR81H102KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055F102K4Z2A |
Description | CAP CER 1000PF 50V X8R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055F102K4Z2A Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Soft Termination, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07700 € | 0,77 € |
| 50 | 0,05420 € | 2,71 € |
| 100 | 0,04730 € | 4,73 € |
| 500 | 0,03552 € | 17,76 € |
| 1.000 | 0,03193 € | 31,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02655 € | 106,20 € |
| 8.000 | 0,02455 € | 196,40 € |
| 12.000 | 0,02355 € | 282,60 € |
| 20.000 | 0,02245 € | 449,00 € |
| 28.000 | 0,02180 € | 610,40 € |
| 40.000 | 0,02118 € | 847,20 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

