680 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08055C681K4T2A

DigiKey Part Number
478-11625-2-ND - Tape & Reel (TR)
478-11625-1-ND - Cut Tape (CT)
478-11625-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08055C681K4T2A
Description
CAP CER 680PF 50V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
680 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08055C681K4T2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.037" (0.94mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C681K2RACAUTOKEMET530399-6977-1-ND0,31000 €Upgrade
In-Stock: 170
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,10700 €1,07 €
500,07680 €3,84 €
1000,06740 €6,74 €
5000,05166 €25,83 €
1.0000,04681 €46,81 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,03956 €158,24 €
8.0000,03686 €294,88 €
12.0000,03551 €426,12 €
20.0000,03402 €680,40 €
28.0000,03314 €927,92 €
40.0000,03230 €1.292,00 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22610 €