Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

08055C561MAT2A | |
|---|---|
DigiKey Part Number | 08055C561MAT2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 08055C561MAT2A |
Description | CAP CER 560PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055C561MAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08051C561JAT2A | KYOCERA AVX | 0 | 08051C561JAT2A-ND | 0,04817 € | Upgrade |
| 08051C561KAT2A | KYOCERA AVX | 0 | 08051C561KAT2A-ND | 0,03390 € | Upgrade |
| 08051C561MAT2A | KYOCERA AVX | 0 | 08051C561MAT2A-ND | 0,03046 € | Upgrade |
| 08052C561JAT2A | KYOCERA AVX | 3.571 | 478-08052C561JAT2ACT-ND | 0,28000 € | Upgrade |
| 08052C561KAT2A | KYOCERA AVX | 2.617 | 478-5159-1-ND | 0,25000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,03106 € | 248,48 € |
| Unit Price without VAT: | 0,03106 € |
|---|---|
| Unit Price with VAT: | 0,03696 € |


