
08055C561KAT2A | |
|---|---|
DigiKey Part Number | 478-1368-2-ND - Tape & Reel (TR) 478-1368-1-ND - Cut Tape (CT) 478-1368-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055C561KAT2A |
Description | CAP CER 560PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055C561KAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06100 € | 0,61 € |
| 50 | 0,04260 € | 2,13 € |
| 100 | 0,03710 € | 3,71 € |
| 500 | 0,02752 € | 13,76 € |
| 1.000 | 0,02460 € | 24,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02022 € | 80,88 € |
| 8.000 | 0,01860 € | 148,80 € |
| 12.000 | 0,01779 € | 213,48 € |
| 20.000 | 0,01689 € | 337,80 € |
| 28.000 | 0,01636 € | 458,08 € |
| 40.000 | 0,01585 € | 634,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

