
08055C474M4Z2A | |
|---|---|
DigiKey Part Number | 478-KAF21KR71H474MUTR-ND - Tape & Reel (TR) 478-KAF21KR71H474MUCT-ND - Cut Tape (CT) 478-KAF21KR71H474MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055C474M4Z2A |
Description | CAP CER ADVANCE PRODUCT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055C474M4Z2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16200 € | 1,62 € |
| 50 | 0,11800 € | 5,90 € |
| 100 | 0,10470 € | 10,47 € |
| 500 | 0,08206 € | 41,03 € |
| 1.000 | 0,07509 € | 75,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06935 € | 138,70 € |
| 4.000 | 0,06462 € | 258,48 € |
| 6.000 | 0,06226 € | 373,56 € |
| 10.000 | 0,05964 € | 596,40 € |
| 14.000 | 0,05811 € | 813,54 € |
| 20.000 | 0,05663 € | 1.132,60 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

