
08055C474K4Z2A | |
|---|---|
DigiKey Part Number | 478-KAF21KR71H474KUTR-ND - Tape & Reel (TR) 478-KAF21KR71H474KUCT-ND - Cut Tape (CT) 478-KAF21KR71H474KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055C474K4Z2A |
Description | CAP CER 0.47UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055C474K4Z2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,38000 € | 3,80 € |
| 50 | 0,29040 € | 14,52 € |
| 100 | 0,26250 € | 26,25 € |
| 500 | 0,21542 € | 107,71 € |
| 1.000 | 0,20089 € | 200,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18894 € | 377,88 € |
| 4.000 | 0,17910 € | 716,40 € |
| 6.000 | 0,17417 € | 1.045,02 € |
| 10.000 | 0,16870 € | 1.687,00 € |
| 14.000 | 0,16551 € | 2.317,14 € |
| 20.000 | 0,16244 € | 3.248,80 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

