
08055C472KAZ2A | |
|---|---|
DigiKey Part Number | 478-KGF21BR71H472KTTR-ND - Tape & Reel (TR) 478-KGF21BR71H472KTCT-ND - Cut Tape (CT) 478-KGF21BR71H472KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055C472KAZ2A |
Description | CAP CER 4700PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055C472KAZ2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,13900 € | 1,39 € |
| 50 | 0,10060 € | 5,03 € |
| 100 | 0,08890 € | 8,89 € |
| 500 | 0,06914 € | 34,57 € |
| 1.000 | 0,06305 € | 63,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05392 € | 215,68 € |
| 8.000 | 0,05053 € | 404,24 € |
| 12.000 | 0,04883 € | 585,96 € |
| 20.000 | 0,04695 € | 939,00 € |
| 28.000 | 0,04585 € | 1.283,80 € |
| 40.000 | 0,04479 € | 1.791,60 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

