4700 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08055C472K4T2A

DigiKey Part Number
478-KAM21BR71H472KTTR-ND - Tape & Reel (TR)
478-KAM21BR71H472KTCT-ND - Cut Tape (CT)
478-KAM21BR71H472KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08055C472K4T2A
Description
CAP CER 4700PF 50V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08055C472K4T2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.037" (0.94mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KAM21BR72D472KTKYOCERA AVX2.620478-KAM21BR72D472KTCT-ND0,25000 €Upgrade
08055C472K4T4AKYOCERA AVX90.260478-KAM21BR71H472KMCT-ND0,08000 €Parametric Equivalent
KAF21BR71H472KTKYOCERA AVX2.317478-KAF21BR71H472KTCT-ND0,36000 €Parametric Equivalent
AC0805KRX7R9BB472YAGEO3.996311-3177-1-ND0,14000 €Direct
C0805C472K5RACAUTOKEMET35.970399-6969-1-ND0,11000 €Direct
In-Stock: 22.127
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,04800 €0,48 €
500,03240 €1,62 €
1000,02800 €2,80 €
5000,02050 €10,25 €
1.0000,01820 €18,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,01477 €59,08 €
8.0000,01349 €107,92 €
12.0000,01286 €154,32 €
20.0000,01215 €243,00 €
28.0000,01174 €328,72 €
40.0000,01134 €453,60 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €