
08055C333K4Z2A | |
|---|---|
DigiKey Part Number | 478-KAF21BR71H333KTTR-ND - Tape & Reel (TR) 478-KAF21BR71H333KTCT-ND - Cut Tape (CT) 478-KAF21BR71H333KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055C333K4Z2A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055C333K4Z2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Applications |
Capacitance | Mounting Type |
Tolerance ±10% | Package / Case 0805 (2012 Metric) |
Voltage - Rated | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13000 € | 1,30 € |
| 50 | 0,09360 € | 4,68 € |
| 100 | 0,08250 € | 8,25 € |
| 500 | 0,06392 € | 31,96 € |
| 1.000 | 0,05820 € | 58,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05605 € | 224,20 € |
| 8.000 | 0,05256 € | 420,48 € |
| 12.000 | 0,05082 € | 609,84 € |
| 20.000 | 0,04888 € | 977,60 € |
| 28.000 | 0,04775 € | 1.337,00 € |
| 40.000 | 0,04666 € | 1.866,40 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

