
08055C332K4Z2A | |
|---|---|
DigiKey Part Number | 478-KAF21BR71H332KTTR-ND - Tape & Reel (TR) 478-KAF21BR71H332KTCT-ND - Cut Tape (CT) 478-KAF21BR71H332KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055C332K4Z2A |
Description | CAP CER 3300PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055C332K4Z2A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08055C332KAZ2A | KYOCERA AVX | 4.945 | 478-KGF21BR71H332KTCT-ND | 0,20000 € | Similar |
| C0805X332K5RACAUTO | KEMET | 7.359 | 399-6999-1-ND | 0,35000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,21400 € | 2,14 € |
| 50 | 0,15900 € | 7,95 € |
| 100 | 0,14180 € | 14,18 € |
| 500 | 0,11294 € | 56,47 € |
| 1.000 | 0,10403 € | 104,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09069 € | 362,76 € |
| 8.000 | 0,08573 € | 685,84 € |
| 12.000 | 0,08325 € | 999,00 € |
| 20.000 | 0,08049 € | 1.609,80 € |
| 28.000 | 0,07889 € | 2.208,92 € |
| 40.000 | 0,07734 € | 3.093,60 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

