
08055C331JAZ2A | |
|---|---|
DigiKey Part Number | 478-08055C331JAZ2ATR-ND - Tape & Reel (TR) 478-08055C331JAZ2ACT-ND - Cut Tape (CT) 478-08055C331JAZ2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055C331JAZ2A |
Description | CAP CER 330PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055C331JAZ2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08051C331JAZ2A | KYOCERA AVX | 0 | 478-6352-1-ND | 0,25000 € | Upgrade |
| C0805X331J5RACTU | KEMET | 3.030 | 399-C0805X331J5RACTUCT-ND | 0,54000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,17200 € | 1,72 € |
| 50 | 0,12020 € | 6,01 € |
| 100 | 0,10300 € | 10,30 € |
| 500 | 0,07726 € | 38,63 € |
| 1.000 | 0,06524 € | 65,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04382 € | 175,28 € |
| 8.000 | 0,04091 € | 327,28 € |
| 12.000 | 0,03945 € | 473,40 € |
| 20.000 | 0,03784 € | 756,80 € |
| 28.000 | 0,03690 € | 1.033,20 € |
| 40.000 | 0,03599 € | 1.439,60 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

