
08055C224J4Z2A | |
|---|---|
DigiKey Part Number | 478-KAF21KR71H224JUTR-ND - Tape & Reel (TR) 478-KAF21KR71H224JUCT-ND - Cut Tape (CT) 478-KAF21KR71H224JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055C224J4Z2A |
Description | CAP CER 0.22UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055C224J4Z2A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.050" (1.27mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06700 € | 0,67 € |
| 50 | 0,04700 € | 2,35 € |
| 100 | 0,04100 € | 4,10 € |
| 500 | 0,03058 € | 15,29 € |
| 1.000 | 0,02739 € | 27,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,02477 € | 49,54 € |
| 4.000 | 0,02262 € | 90,48 € |
| 6.000 | 0,02155 € | 129,30 € |
| 10.000 | 0,02035 € | 203,50 € |
| 14.000 | 0,01966 € | 275,24 € |
| 20.000 | 0,01899 € | 379,80 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

