
08055C223K4Z2A | |
|---|---|
DigiKey Part Number | 478-KAF21BR71H223KTTR-ND - Tape & Reel (TR) 478-KAF21BR71H223KTCT-ND - Cut Tape (CT) 478-KAF21BR71H223KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055C223K4Z2A |
Description | CAP CER 0.022UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055C223K4Z2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,21400 € | 2,14 € |
| 50 | 0,15900 € | 7,95 € |
| 100 | 0,14180 € | 14,18 € |
| 500 | 0,11294 € | 56,47 € |
| 1.000 | 0,10403 € | 104,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09069 € | 362,76 € |
| 8.000 | 0,08573 € | 685,84 € |
| 12.000 | 0,08325 € | 999,00 € |
| 20.000 | 0,08049 € | 1.609,80 € |
| 28.000 | 0,07889 € | 2.208,92 € |
| 40.000 | 0,07734 € | 3.093,60 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

