Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

08055C122JAT2A | |
|---|---|
DigiKey Part Number | 08055C122JAT2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 08055C122JAT2A |
Description | CAP CER 1200PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055C122JAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08051C122JAT2A | KYOCERA AVX | 0 | 08051C122JAT2A-ND | 0,04817 € | Upgrade |
| KGM21BCG1H122FT | KYOCERA AVX | 6.545 | 478-KGM21BCG1H122FTCT-ND | 0,50000 € | Upgrade |
| KGM21BCG1H122GT | KYOCERA AVX | 6.010 | 478-KGM21BCG1H122GTCT-ND | 0,41000 € | Upgrade |
| KGM21BCG1H122JT | KYOCERA AVX | 770 | 478-KGM21BCG1H122JTCT-ND | 0,25000 € | Upgrade |
| 0805J0500122JXT | Knowles Syfer | 0 | 0805J0500122JXT-ND | 0,20294 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04817 € | 192,68 € |
| Unit Price without VAT: | 0,04817 € |
|---|---|
| Unit Price with VAT: | 0,05732 € |





