
08055C105KAT4A | |
---|---|
DigiKey Part Number | 478-KGM21AR71H105KLTR-ND - Tape & Reel (TR) 478-KGM21AR71H105KLCT-ND - Cut Tape (CT) 478-KGM21AR71H105KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055C105KAT4A |
Description | CAP CER 1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055C105KAT4A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,26000 € | 0,26 € |
10 | 0,15000 € | 1,50 € |
50 | 0,10920 € | 5,46 € |
100 | 0,09660 € | 9,66 € |
500 | 0,07060 € | 35,30 € |
1.000 | 0,06880 € | 68,80 € |
2.500 | 0,06222 € | 155,55 € |
5.000 | 0,05810 € | 290,50 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,05581 € | 558,10 € |
20.000 | 0,05296 € | 1.059,20 € |
30.000 | 0,05154 € | 1.546,20 € |
50.000 | 0,04996 € | 2.498,00 € |
70.000 | 0,04969 € | 3.478,30 € |
Unit Price without VAT: | 0,26000 € |
---|---|
Unit Price with VAT: | 0,30940 € |