
08055C105K4T2A | |
|---|---|
DigiKey Part Number | 478-KAM21KR71H105KUTR-ND - Tape & Reel (TR) 478-KAM21KR71H105KUCT-ND - Cut Tape (CT) 478-KAM21KR71H105KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055C105K4T2A |
Description | CAP CER 1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055C105K4T2A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14900 € | 1,49 € |
| 50 | 0,10820 € | 5,41 € |
| 100 | 0,09560 € | 9,56 € |
| 500 | 0,07462 € | 37,31 € |
| 1.000 | 0,06815 € | 68,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06284 € | 125,68 € |
| 4.000 | 0,05847 € | 233,88 € |
| 6.000 | 0,05628 € | 337,68 € |
| 10.000 | 0,05385 € | 538,50 € |
| 14.000 | 0,05243 € | 734,02 € |
| 20.000 | 0,05107 € | 1.021,40 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

