Direct
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct

08055C104KAJ2A | |
|---|---|
DigiKey Part Number | 478-08055C104KAJ2ATR-ND - Tape & Reel (TR) 478-08055C104KAJ2ACT-ND - Cut Tape (CT) 478-08055C104KAJ2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055C104KAJ2A |
Description | CAP CER 0.1UF 50V X7R 0805 |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055C104KAJ2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Discontinued at DigiKey | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LD055C104KAB2A | KYOCERA AVX | 18.158 | 478-4931-1-ND | 0,49000 € | Direct |
| KGM21AR72A104JU | KYOCERA AVX | 0 | 478-KGM21AR72A104JUCT-ND | 0,16000 € | Upgrade |
| KGM21AR72A104KU | KYOCERA AVX | 42.251 | 478-KGM21AR72A104KUCT-ND | 0,11000 € | Upgrade |
| LD051C104KAB2A | KYOCERA AVX | 4.853 | 478-7502-1-ND | 0,97000 € | Upgrade |
| LD055C104JAB2A | KYOCERA AVX | 30.375 | 478-10963-1-ND | 0,53000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,32000 € | 3,20 € |
| 50 | 0,25520 € | 12,76 € |
| 100 | 0,21070 € | 21,07 € |
| 500 | 0,16458 € | 82,29 € |
| 1.000 | 0,13989 € | 139,89 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |











