
08055C103M4T2A | |
|---|---|
DigiKey Part Number | 478-KAM21BR71H103MTTR-ND - Tape & Reel (TR) 478-KAM21BR71H103MTCT-ND - Cut Tape (CT) 478-KAM21BR71H103MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055C103M4T2A |
Description | CAP CER 10000PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055C103M4T2A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10000 € | 1,00 € |
| 50 | 0,07120 € | 3,56 € |
| 100 | 0,06240 € | 6,24 € |
| 500 | 0,04764 € | 23,82 € |
| 1.000 | 0,04309 € | 43,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03629 € | 145,16 € |
| 8.000 | 0,03376 € | 270,08 € |
| 12.000 | 0,03249 € | 389,88 € |
| 20.000 | 0,03109 € | 621,80 € |
| 28.000 | 0,03027 € | 847,56 € |
| 40.000 | 0,02949 € | 1.179,60 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

