Parametric Equivalent
Parametric Equivalent

08055C103KAT4H | |
|---|---|
DigiKey Part Number | 478-08055C103KAT4HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 08055C103KAT4H |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08055C103K4Z4A | KYOCERA AVX | 13.743 | 478-KAF21BR71H103KMCT-ND | 0,11000 € | Parametric Equivalent |
| 08055C103KAT7A | KYOCERA AVX | 0 | 478-08055C103KAT7A-ND | 0,01358 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18.000 | 0,02913 € | 524,34 € |
| Unit Price without VAT: | 0,02913 € |
|---|---|
| Unit Price with VAT: | 0,03466 € |



