08055C103KAJ4A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,99057 €
Datasheet

Direct


KYOCERA AVX
In Stock: 12.684
Unit Price: 0,47000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,11748 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,37685 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6.537
Unit Price: 0,51000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 11.895
Unit Price: 0,30000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 40.688
Unit Price: 0,14000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 306
Unit Price: 0,13000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7.405
Unit Price: 0,13000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 89.315
Unit Price: 0,09000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 10.545
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 41.163
Unit Price: 0,13000 €
Datasheet
10000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08055C103KAJ4A

DigiKey Part Number
08055C103KAJ4A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
08055C103KAJ4A
Description
CAP CER 10000PF 50V X7R 0805
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08055C103KAJ4A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.