
08055C103K4T4A | |
|---|---|
DigiKey Part Number | 478-KAM21BR71H103KMTR-ND - Tape & Reel (TR) 478-KAM21BR71H103KMCT-ND - Cut Tape (CT) 478-KAM21BR71H103KMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055C103K4T4A |
Description | CAP CER 10000PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055C103K4T4A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07600 € | 0,76 € |
| 50 | 0,05360 € | 2,68 € |
| 100 | 0,04660 € | 4,66 € |
| 500 | 0,03500 € | 17,50 € |
| 1.000 | 0,03143 € | 31,43 € |
| 2.500 | 0,02767 € | 69,17 € |
| 5.000 | 0,02542 € | 127,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,02263 € | 339,45 € |
| 30.000 | 0,02127 € | 638,10 € |
| 45.000 | 0,02059 € | 926,55 € |
| 75.000 | 0,01983 € | 1.487,25 € |
| 105.000 | 0,01939 € | 2.035,95 € |
| 150.000 | 0,01896 € | 2.844,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

