08055C102KAT2M is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,91141 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,91141 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,05129 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,35000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 17.553
Unit Price: 0,21000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2.711
Unit Price: 0,19000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 17.884
Unit Price: 0,21000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4.768
Unit Price: 0,70000 €
Datasheet
0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08055C102KAT2M

DigiKey Part Number
08055C102KAT2M-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
08055C102KAT2M
Description
CAP CER 1000PF 50V X7R 0805
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08055C102KAT2M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.