Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

08055C101MAT4A | |
|---|---|
DigiKey Part Number | 08055C101MAT4A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 08055C101MAT4A |
Description | CAP CER 100PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055C101MAT4A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08051C101JAT2A | KYOCERA AVX | 17.670 | 478-12757-1-ND | 0,18000 € | Upgrade |
| 08051C101KAT2A | KYOCERA AVX | 13.003 | 478-08051C101KAT2ACT-ND | 0,09000 € | Upgrade |
| 08052C101KAT2A | KYOCERA AVX | 36.608 | 478-12764-1-ND | 0,11000 € | Upgrade |
| 08055A101JAT4P | KYOCERA AVX | 0 | 08055A101JAT4P-ND | 1,50083 € | Upgrade |
| 08055C101JAT2A | KYOCERA AVX | 23.827 | 478-12784-1-ND | 0,09000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,02927 € | 439,05 € |
| Unit Price without VAT: | 0,02927 € |
|---|---|
| Unit Price with VAT: | 0,03483 € |



