10 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08055C100KAT2A

DigiKey Part Number
478-11897-2-ND - Tape & Reel (TR)
478-11897-1-ND - Cut Tape (CT)
478-11897-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08055C100KAT2A
Description
CAP CER 10PF 50V X7R 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08055C100KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16.490
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,07800 €0,78 €
500,05520 €2,76 €
1000,04820 €4,82 €
5000,03630 €18,15 €
1.0000,03263 €32,63 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,02716 €108,64 €
8.0000,02512 €200,96 €
12.0000,02411 €289,32 €
20.0000,02298 €459,60 €
28.0000,02232 €624,96 €
40.0000,02169 €867,60 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €