750 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08055A751JAT2A

DigiKey Part Number
478-10542-2-ND - Tape & Reel (TR)
478-10542-1-ND - Cut Tape (CT)
478-10542-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08055A751JAT2A
Description
CAP CER 750PF 50V NP0 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
750 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08055A751JAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27.935
Factory Stock: 16.000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,29000 $0,29 $
100,17100 $1,71 $
500,12400 $6,20 $
1000,10950 $10,95 $
5000,08540 $42,70 $
1.0000,07795 $77,95 $
* All Digi-Reel orders will add a 7,00 $ reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,06679 $267,16 $
8.0000,06265 $501,20 $
12.0000,06057 $726,84 $
20.0000,05827 $1.165,40 $
28.0000,05693 $1.594,04 $
40.0000,05564 $2.225,60 $
Manufacturers Standard Package
Unit Price without VAT:0,29000 $
Unit Price with VAT:0,34510 $