
08055A6R2CAT2A | |
|---|---|
DigiKey Part Number | 478-12782-2-ND - Tape & Reel (TR) 478-12782-1-ND - Cut Tape (CT) 478-12782-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055A6R2CAT2A |
Description | CAP CER 6.2PF 50V NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055A6R2CAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C629C1GACTU | KEMET | 3.995 | 399-C0805C629C1GACTUCT-ND | 0,43000 € | Upgrade |
| CQ0805CRNPO0BN6R2 | YAGEO | 2.850 | 13-CQ0805CRNPO0BN6R2CT-ND | 0,86000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10400 € | 1,04 € |
| 50 | 0,07400 € | 3,70 € |
| 100 | 0,06490 € | 6,49 € |
| 500 | 0,04966 € | 24,83 € |
| 1.000 | 0,04496 € | 44,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03793 € | 151,72 € |
| 8.000 | 0,03531 € | 282,48 € |
| 12.000 | 0,03401 € | 408,12 € |
| 20.000 | 0,03256 € | 651,20 € |
| 28.000 | 0,03171 € | 887,88 € |
| 40.000 | 0,03090 € | 1.236,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

