Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

08055A4R0DAT2A | |
|---|---|
DigiKey Part Number | 08055A4R0DAT2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 08055A4R0DAT2A |
Description | CAP CER 4PF 50V NP0 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055A4R0DAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±0.5pF | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08051A4R0BAT2A | KYOCERA AVX | 0 | 08051A4R0BAT2A-ND | 0,19715 € | Upgrade |
| 08051A4R0CAT2A | KYOCERA AVX | 7.140 | 478-10403-1-ND | 0,18000 € | Upgrade |
| 08051A4R0DAT2A | KYOCERA AVX | 0 | 08051A4R0DAT2A-ND | 0,02821 € | Upgrade |
| 08055A4R0BAT2A | KYOCERA AVX | 0 | 08055A4R0BAT2A-ND | 0,19715 € | Upgrade |
| 08055A4R0CAT2A | KYOCERA AVX | 7.188 | 478-08055A4R0CAT2ACT-ND | 0,18000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16.000 | 0,02821 € | 451,36 € |
| Unit Price without VAT: | 0,02821 € |
|---|---|
| Unit Price with VAT: | 0,03357 € |



