Upgrade
Direct
Upgrade

08055A3R0KAT2A | |
|---|---|
DigiKey Part Number | 08055A3R0KAT2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 08055A3R0KAT2A |
Description | CAP CER 3PF 50V NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055A3R0KAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08055A3R0JAT2A | KYOCERA AVX | 0 | 08055A3R0JAT2A-ND | 0,20884 € | Upgrade |
| C0805C309K5GACTU | KEMET | 0 | 399-C0805C309K5GACTUTR-ND | 0,05391 € | Direct |
| C0805C309K1GACTU | KEMET | 0 | 399-C0805C309K1GACTUTR-ND | 0,07535 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,03428 € | 274,24 € |
| Unit Price without VAT: | 0,03428 € |
|---|---|
| Unit Price with VAT: | 0,04079 € |



