
08055A301FAT2A | |
|---|---|
DigiKey Part Number | 478-6220-2-ND - Tape & Reel (TR) 478-6220-1-ND - Cut Tape (CT) 478-6220-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055A301FAT2A |
Description | CAP CER 300PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 300 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055A301FAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±1% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08051A301FAT2A | KYOCERA AVX | 56.059 | 478-10392-1-ND | 0,40000 € | Upgrade |
| C0805C301F5GACTU | KEMET | 2.843 | 399-C0805C301F5GACTUCT-ND | 1,07000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29700 € | 2,97 € |
| 50 | 0,22420 € | 11,21 € |
| 100 | 0,20160 € | 20,16 € |
| 500 | 0,16346 € | 81,73 € |
| 1.000 | 0,15167 € | 151,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13400 € | 536,00 € |
| 8.000 | 0,12744 € | 1.019,52 € |
| 12.000 | 0,12415 € | 1.489,80 € |
| 20.000 | 0,12051 € | 2.410,20 € |
| 28.000 | 0,11838 € | 3.314,64 € |
| 40.000 | 0,11633 € | 4.653,20 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

