
08055A242KAT2A | |
|---|---|
DigiKey Part Number | 478-08055A242KAT2ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 08055A242KAT2A |
Description | CAP CER 2400PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2400 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055A242KAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06579 € | 197,37 € |
| Unit Price without VAT: | 0,06579 € |
|---|---|
| Unit Price with VAT: | 0,07829 € |

