KAM05AR71E222JH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08055A221J4T4A

DigiKey Part Number
478-KAM21BCG1H221JMTR-ND - Tape & Reel (TR)
478-KAM21BCG1H221JMCT-ND - Cut Tape (CT)
478-KAM21BCG1H221JMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08055A221J4T4A
Description
CAP CER SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08055A221J4T4A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,12200 €1,22 €
500,08760 €4,38 €
1000,07720 €7,72 €
5000,05966 €29,83 €
1.0000,05427 €54,27 €
2.5000,04858 €121,45 €
5.0000,04516 €225,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,04149 €622,35 €
30.0000,03964 €1.189,20 €
45.0000,03858 €1.736,10 €
75.0000,03804 €2.853,00 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24990 €