
08055A221J4T2A | |
---|---|
DigiKey Part Number | 478-KAM21BCG1H221JTTR-ND - Tape & Reel (TR) 478-KAM21BCG1H221JTCT-ND - Cut Tape (CT) 478-KAM21BCG1H221JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055A221J4T2A |
Description | CAP CER 220PF 50V NP0 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055A221J4T2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,21000 € | 0,21 € |
10 | 0,12200 € | 1,22 € |
50 | 0,08760 € | 4,38 € |
100 | 0,07720 € | 7,72 € |
500 | 0,05966 € | 29,83 € |
1.000 | 0,05427 € | 54,27 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,04036 € | 161,44 € |
8.000 | 0,03640 € | 291,20 € |
12.000 | 0,03622 € | 434,64 € |
20.000 | 0,03602 € | 720,40 € |
28.000 | 0,03590 € | 1.005,20 € |
40.000 | 0,03578 € | 1.431,20 € |
48.000 | 0,03572 € | 1.714,56 € |
96.000 | 0,03553 € | 3.410,88 € |
Unit Price without VAT: | 0,21000 € |
---|---|
Unit Price with VAT: | 0,24990 € |