0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08055A102J4T2A

DigiKey Part Number
478-KAM21BCG1H102JTTR-ND - Tape & Reel (TR)
478-KAM21BCG1H102JTCT-ND - Cut Tape (CT)
478-KAM21BCG1H102JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08055A102J4T2A
Description
CAP CER 1000PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08055A102J4T2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.910
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,15100 €1,51 €
500,11000 €5,50 €
1000,09740 €9,74 €
5000,07620 €38,10 €
1.0000,06967 €69,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,05661 €226,44 €
8.0000,05434 €434,72 €
12.0000,05409 €649,08 €
20.0000,05347 €1.069,40 €
28.0000,05188 €1.452,64 €
40.0000,05111 €2.044,40 €
48.0000,05056 €2.426,88 €
96.0000,04872 €4.677,12 €
100.0000,04862 €4.862,00 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,30940 €