08055A102FA12A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 4.768
Unit Price: 0,70000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 17.553
Unit Price: 0,21000 €
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: 0,36657 €
Datasheet

Direct


KEMET
In Stock: 4.191
Unit Price: 0,61000 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,28069 €
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: 0,03619 €
Datasheet

Direct


YAGEO
In Stock: 38.988
Unit Price: 0,21000 €
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


Johanson Dielectrics Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 2.149
Unit Price: 0,35000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,07611 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 3.000
Unit Price: 1,06000 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,36657 €
Datasheet
0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08055A102FA12A

DigiKey Part Number
08055A102FA12A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
08055A102FA12A
Description
CAP CER 1000PF 50V NP0 0805
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
1000 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08055A102FA12A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.0000,91141 €18.228,20 €
Unit Price without VAT:0,91141 €
Unit Price with VAT:1,08458 €