100 pF Thin Film Capacitor 25 V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 pF Thin Film Capacitor 25 V 0805 (2012 Metric)
0805-F

08053K101JAWTR

DigiKey Part Number
08053K101JAWTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
08053K101JAWTR
Description
CAP THIN FILM 100PF 25V 0805
Customer Reference
Detailed Description
100 pF Thin Film Capacitor 25 V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08053K101JAWTR Models
Product Attributes
Filter Similar Products
Category
Voltage - Rated
25 V
Manufacturer
KYOCERA AVX
Mounting Type
Surface Mount
Series
Package / Case
0805 (2012 Metric)
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Features
RF, High Q, Low Loss
Capacitance
100 pF
Size / Dimension
0.079" L x 0.050" W (2.00mm x 1.27mm)
Tolerance
±5%
Height - Seated (Max)
0.029" (0.73mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.